345-132-560-201

Heilind Number:EDA345-132-560-201
Manufacturer:EDAC
Manufacturer Number:345-132-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-560-201

Detailed Description

Enhance connectivity within your PCB setup with this high-performance board-to-board connector. Designed with precision and durability in mind, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of copper alloy contacts, boasting a pitch of .1 inches and a row spacing of .2 inches, it ensures seamless signal transmission across 132 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers reliable performance in diverse environments. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic assembly projects. Elevate your connectivity game with this top-of-the-line PCB connector.