345-132-560-503

Heilind Number:EDA345-132-560-503
Manufacturer:EDAC
Manufacturer Number:345-132-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-560-503

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Designed for seamless integration, this connector boasts a dual-row configuration with 132 copper alloy contact positions, ensuring reliable power delivery with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimized signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Trust in its straight mount orientation for easy installation, making it a must-have component for your electronic projects. Explore the full range of possibilities with this essential connector, perfect for various applications in the electronics industry.