345-132-560-504

Heilind Number:EDA345-132-560-504
Manufacturer:EDAC
Manufacturer Number:345-132-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-560-504

Detailed Description

Enhance connectivity within your electronic devices with our efficient and reliable Board To Board PCB Connector. Designed for seamless integration, this dual-row connector features 132 positions, ensuring comprehensive compatibility for your circuitry. Crafted with high-quality copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees both durability and optimal performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is perfect for your PCB assembly needs. Upgrade your connections with ease and confidence.