345-132-560-558

Heilind Number:EDA345-132-560-558
Manufacturer:EDAC
Manufacturer Number:345-132-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-560-558

Detailed Description

Enhance connectivity with our advanced Card Edge Connector, designed for seamless integration in PCB setups. This dual-row connector boasts a total of 132 positions, ensuring ample connection points for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. The precise pitch of .1 in and row spacing of .2 in streamline installation, while the straight mount orientation facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industrial applications. Trust in our connector for efficient and secure board-to-board connectivity.