345-132-560-802

Heilind Number:EDA345-132-560-802
Manufacturer:EDAC
Manufacturer Number:345-132-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-560-802

Detailed Description

Enhance your electronic connections with this high-performance, 132-position board-to-board PCB connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and dual rows, it provides versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB designs with this essential component.