345-134-500-201

Heilind Number:EDA345-134-500-201
Manufacturer:EDAC
Manufacturer Number:345-134-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-500-201

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a total of 134 positions spread across two rows, it offers ample space for efficient data transmission. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this Connector for optimal performance in your PCB setups.