345-134-520-203

Heilind Number:EDA345-134-520-203
Manufacturer:EDAC
Manufacturer Number:345-134-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-520-203

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board-To-Board PCB Connector. Featuring a total of 134 positions divided into two rows, it ensures seamless communication between circuit boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated for optimal performance. Copper alloy contacts provide reliable conductivity, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity solutions with this essential component.