345-134-520-207

Heilind Number:EDA345-134-520-207
Manufacturer:EDAC
Manufacturer Number:345-134-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-520-207

Detailed Description

Enhance connectivity in your electronic devices with our two-row Green Board To Board PCB Connector. Designed for efficiency, this connector features 134 positions and a pitch of .1 inches, ensuring seamless communication between PCBs. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and a current rating of 3A, it offers reliable power transmission. Its straight mount orientation and compact size make it ideal for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your device's performance with this essential component.