345-134-520-258

Heilind Number:EDA345-134-520-258
Manufacturer:EDAC
Manufacturer Number:345-134-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-520-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The sleek design, with two rows and a straight mount orientation, offers seamless integration onto your PCB. With a contact material of Copper Alloy and a pitch of .1 inches, it delivers efficient power transfer with minimal signal loss. Boasting 134 positions and a current rating of 3A, it caters to diverse connectivity needs. Whether in industrial settings or consumer electronics, this connector guarantees optimal performance. Trust in its quality construction, offering an operating temperature range of -40 to 105°C, for durability and longevity. Elevate your connectivity solutions with this essential component.