345-134-520-512

Heilind Number:EDA345-134-520-512
Manufacturer:EDAC
Manufacturer Number:345-134-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-520-512

Detailed Description

Enhance your PCB connectivity with our robust 134-position board-to-board connector. Designed for seamless integration, this connector features a dual-row layout with a .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional protection against environmental factors. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this high-performance solution. Available in a vibrant green color.