345-134-520-588

Heilind Number:EDA345-134-520-588
Manufacturer:EDAC
Manufacturer Number:345-134-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-520-588

Detailed Description

Enhance your PCB connections with our 134-position Board To Board PCB Connector, crafted for optimal performance. Boasting a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures both reliability and safety. Its copper alloy contacts guarantee efficient power transmission, with a low 3A amperage for seamless operation. The compact design features two rows with a .1-inch pitch and .2-inch row spacing, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various electronic applications. Upgrade your connectivity solutions with this high-quality connector.