345-134-520-808

Heilind Number:EDA345-134-520-808
Manufacturer:EDAC
Manufacturer Number:345-134-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-520-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers reliable power transfer at an amperage of 3A. Boasting 134 positions and a row spacing of .2 inch, it ensures efficient signal transmission. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your electronic assemblies with this essential component.