345-134-520-812

Heilind Number:EDA345-134-520-812
Manufacturer:EDAC
Manufacturer Number:345-134-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 134 positions across 2 rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the contact material of Copper Alloy offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications. Its straight mount orientation further simplifies installation. Upgrade your systems with this essential component for optimal performance.