345-134-521-202

Heilind Number:EDA345-134-521-202
Manufacturer:EDAC
Manufacturer Number:345-134-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row design with 134 positions and a pitch of .1 inches allows for efficient data transfer, while straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your electronic assemblies with seamless connectivity, ensuring optimal performance and durability.