345-134-521-203

Heilind Number:EDA345-134-521-203
Manufacturer:EDAC
Manufacturer Number:345-134-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-521-203

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board Card Edge Connector. Designed for seamless integration, this durable connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows and a total of 134 positions, it offers exceptional versatility for your electronic projects. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating between -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this top-of-the-line connector.