345-134-521-208

Heilind Number:EDA345-134-521-208
Manufacturer:EDAC
Manufacturer Number:345-134-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-521-208

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable signal transmission with its copper alloy contacts. With two rows of 134 positions each, it offers ample connectivity options for your PCB layout. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for a wide range of applications, it's a must-have component for your electronics projects.