345-134-521-258

Heilind Number:EDA345-134-521-258
Manufacturer:EDAC
Manufacturer Number:345-134-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-521-258

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows, 134 positions, and a pitch of .1 inch, this connector offers seamless integration for your PCB projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this high-performance connector.