345-134-521-288

Heilind Number:EDA345-134-521-288
Manufacturer:EDAC
Manufacturer Number:345-134-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-521-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a sleek design with two rows of 134 positions, it ensures seamless data transfer. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability. Crafted with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.