345-134-521-503

Heilind Number:EDA345-134-521-503
Manufacturer:EDAC
Manufacturer Number:345-134-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-521-503

Detailed Description

Enhance your PCB connectivity with our versatile Green Board-to-Board PCB Connector. Featuring a robust construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance in diverse applications. With 134 positions spread across 2 rows, it offers ample connectivity options for your projects. The compact design, with a pitch of .1 inches and row spacing of .2 inches, facilitates seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Whether you're a DIY enthusiast or a professional, this Straight-mount connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.