345-134-521-512

Heilind Number:EDA345-134-521-512
Manufacturer:EDAC
Manufacturer Number:345-134-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-521-512

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector, engineered for seamless performance. Featuring a vibrant green hue, it adds a pop of color to your electronics assembly. With a durable UL 94V-0 thermoplastic polyester housing, it ensures reliability and safety in all environments. The copper alloy contact material guarantees efficient power transmission, while the dual-row design with 134 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal functionality. Upgrade your setup with this essential connector, perfect for various applications in the electronics industry.