345-134-521-588

Heilind Number:EDA345-134-521-588
Manufacturer:EDAC
Manufacturer Number:345-134-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-521-588

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and a total of 134 positions, it offers ample room for your connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on industrial equipment, telecommunications devices, or consumer electronics, this connector guarantees optimal performance. Make the perfect connection with our Board To Board PCB Connector.