345-134-521-812

Heilind Number:EDA345-134-521-812
Manufacturer:EDAC
Manufacturer Number:345-134-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-521-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 134 positions with a pitch of .1 inches, perfect for secure and precise connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees excellent conductivity. With a straight mount orientation and a compact design, it's ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Elevate your connectivity with this essential component.