345-134-521-858

Heilind Number:EDA345-134-521-858
Manufacturer:EDAC
Manufacturer Number:345-134-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-521-858

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimum performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek Green finish. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the two rows with a row spacing of .2 inches and 134 positions cater to diverse connection needs. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.