345-134-521-878

Heilind Number:EDA345-134-521-878
Manufacturer:EDAC
Manufacturer Number:345-134-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-521-878

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Featuring a sleek design in vibrant Green, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows and a pitch of .1 inches, it offers seamless integration on your circuit board. The Copper Alloy contact material guarantees optimal conductivity, while its 134 positions accommodate multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your connectivity with this essential component.