345-134-524-201

Heilind Number:EDA345-134-524-201
Manufacturer:EDAC
Manufacturer Number:345-134-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-524-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient performance. Its 134 positions and straight mount orientation make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your PCB connections with this essential component.