345-134-524-507

Heilind Number:EDA345-134-524-507
Manufacturer:EDAC
Manufacturer Number:345-134-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-524-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless compatibility with a variety of circuit boards. With a current rating of 3 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This connector boasts two rows of 134 positions each, facilitating multiple connections. Its copper alloy contact material and a pitch of .1 inch deliver optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for diverse applications in challenging environments. Upgrade your PCB connections with this reliable and versatile connector.