345-134-540-201

Heilind Number:EDA345-134-540-201
Manufacturer:EDAC
Manufacturer Number:345-134-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-540-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this 2-row connector boasts 134 positions for enhanced versatility in your electronic setups. Crafted with precision, it features high-quality Copper Alloy contacts for optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any operating environment, with an impressive operating temperature range of -40 to 105 °C. With a sleek green design and straight mount orientation, this connector not only performs flawlessly but also adds a touch of sophistication to your PCB assembly. Trust in its 3A amperage and .1-inch pitch to deliver consistent and efficient power transmission. Whether you're a seasoned professional or a DIY enthusiast, our Board To Board PCB Connector is the perfect choice for your connectivity needs.