345-134-540-288

Heilind Number:EDA345-134-540-288
Manufacturer:EDAC
Manufacturer Number:345-134-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-540-288

Detailed Description

Enhance your PCB connections with our two-row Card Edge Connector, meticulously designed for optimal performance. Featuring 134 positions with a pitch of .1 inches, this connector ensures seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting stability. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Trust in this high-quality connector to streamline your PCB assembly process and maintain efficient connections. Elevate your electronic projects with this essential component.