345-134-540-504

Heilind Number:EDA345-134-540-504
Manufacturer:EDAC
Manufacturer Number:345-134-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-540-504

Detailed Description

Enhance your PCB connections with this premium Board to Board Card Edge Connector, meticulously crafted for seamless performance. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers 134 positions for comprehensive connectivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Optimal signal transmission is guaranteed, thanks to the high-quality Copper Alloy contact material. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in any electronics setup.