345-134-540-512

Heilind Number:EDA345-134-540-512
Manufacturer:EDAC
Manufacturer Number:345-134-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-540-512

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 2-row configuration and a total of 134 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Whether in industrial settings or consumer electronics, it is a versatile solution for achieving seamless board-to-board connections. Trust in its quality and performance for your connectivity needs.