345-134-540-802

Heilind Number:EDA345-134-540-802
Manufacturer:EDAC
Manufacturer Number:345-134-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-540-802

Detailed Description

Enhance connectivity within your circuit board setup with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows of 134 positions each, ensuring reliable data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing longevity and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal routing within tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Elevate your PCB connections with this essential component, a must-have for any electronics enthusiast or professional.