345-134-540-804

Heilind Number:EDA345-134-540-804
Manufacturer:EDAC
Manufacturer Number:345-134-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-540-804

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. With two rows of copper alloy contacts, offering a total of 134 positions with a pitch of 0.1 inches and row spacing of 0.2 inches, this connector ensures secure and efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for intricate electronic assemblies, this connector is a essential component for any professional or DIY project. Elevate your PCB connections with this reliable and versatile board-to-board connector.