345-134-540-807

Heilind Number:EDA345-134-540-807
Manufacturer:EDAC
Manufacturer Number:345-134-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-540-807

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 134 positions, allowing for seamless integration in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is guaranteed. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for secure and efficient board-to-board connections in your projects.