345-134-540-808

Heilind Number:EDA345-134-540-808
Manufacturer:EDAC
Manufacturer Number:345-134-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-540-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows and a total of 134 positions, it offers ample room for secure and efficient connections. The contact material, crafted from copper alloy, ensures optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications in various industries. Upgrade your connectivity solutions with this high-performance connector.