345-134-541-212

Heilind Number:EDA345-134-541-212
Manufacturer:EDAC
Manufacturer Number:345-134-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-541-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various applications. With Copper Alloy contacts and a pitch of .1 inches, it offers efficient power transmission. This connector, with two rows and 134 positions, allows for seamless data transfer. Its straight mount orientation, along with a wide operating temperature range of -40 to 105°C, makes it suitable for diverse environments. Upgrade your electronic projects with this essential component.