345-134-541-802

Heilind Number:EDA345-134-541-802
Manufacturer:EDAC
Manufacturer Number:345-134-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-541-802

Detailed Description

Enhance connectivity in your electronic devices with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 134 positions with two rows, ensuring optimal performance in high-density applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic projects, from consumer gadgets to industrial machinery. Trust in its quality and make seamless connections a reality. Upgrade your devices today.