345-134-541-807

Heilind Number:EDA345-134-541-807
Manufacturer:EDAC
Manufacturer Number:345-134-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-541-807

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With two rows and a total of 134 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee efficient power delivery, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial settings. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB design with this essential component.