345-134-542-212

Heilind Number:EDA345-134-542-212
Manufacturer:EDAC
Manufacturer Number:345-134-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-542-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a double-row layout and a total of 134 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation. Upgrade your PCB setup with this essential connector for seamless and efficient electronic connections.