345-134-542-802

Heilind Number:EDA345-134-542-802
Manufacturer:EDAC
Manufacturer Number:345-134-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-542-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 134-position board-to-board PCB connector. Designed for seamless integration, it features a compact form factor with two rows and a pitch of .1 inches, allowing for efficient signal transmission. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in diverse environmental conditions. Crafted with precision, this connector boasts copper alloy contacts for optimal conductivity and longevity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Perfect for use in the assembly of circuit boards, this connector is an essential component for your connectivity needs. Elevate your electronic designs with this versatile and dependable solution.