345-134-542-803

Heilind Number:EDA345-134-542-803
Manufacturer:EDAC
Manufacturer Number:345-134-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-542-803

Detailed Description

Upgrade your board-to-board connections with our high-performance Card Edge Connector. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector not only offers durability but also adds a pop of color to your setup. Featuring two rows of precision-machined Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing make for easy installation, while the 134 positions cater to a wide range of connectivity needs. Whether for industrial applications or DIY projects, this connector, with a straight mount orientation, guarantees seamless performance even in challenging environments, thanks to its wide operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component, a testament to quality and innovation in electronic connectivity.