345-134-544-858

Heilind Number:EDA345-134-544-858
Manufacturer:EDAC
Manufacturer Number:345-134-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-544-858

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a vibrant Green color, it offers a seamless Amperage of 3A for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures longevity and safety in all applications. With two rows and a pitch of .1 inch, it provides ample space for 134 copper alloy contacts, guaranteeing reliable signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your connectivity with this essential component.