345-134-555-201

Heilind Number:EDA345-134-555-201
Manufacturer:EDAC
Manufacturer Number:345-134-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-555-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a total of 134 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and .1 inch pitch make it easy to install, while the .2 inch row spacing allows for efficient organization on the board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications where performance is key. Upgrade your connectivity solutions with this essential component.