345-134-555-212

Heilind Number:EDA345-134-555-212
Manufacturer:EDAC
Manufacturer Number:345-134-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-555-212

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features 134 positions in a 2-row configuration, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh conditions with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, installation is a breeze. The copper alloy contact material ensures efficient power delivery, while the straight mount orientation offers easy integration. Elevate your connectivity with this essential component for electronic assemblies.