345-134-555-288

Heilind Number:EDA345-134-555-288
Manufacturer:EDAC
Manufacturer Number:345-134-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-555-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in challenging environments. With two rows and a total of 134 positions, this connector offers ample space for seamless data transfer. Crafted from robust Copper Alloy, the contacts guarantee efficient power delivery. Perfect for a wide range of applications, its pitch of .1 inch and row spacing of .2 inch allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity solutions with this innovative card edge connector.