345-134-555-512

Heilind Number:EDA345-134-555-512
Manufacturer:EDAC
Manufacturer Number:345-134-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-555-512

Detailed Description

Enhance your PCB connectivity with our high-performance 134-position board-to-board connector. Designed for seamless integration, this essential component features a durable UL 94V-0 thermoplastic polyester housing and precision-machined copper alloy contacts for optimal conductivity. With a pitch of .1 inches and dual rows for increased versatility, it offers efficient signal transmission in a compact form. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in diverse environments. Trust in this green-colored connector for all your electronic assembly needs.