345-134-555-558

Heilind Number:EDA345-134-555-558
Manufacturer:EDAC
Manufacturer Number:345-134-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-555-558

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 134 positions spread across two rows, it offers reliable power delivery with an amperage of 3A. The housing is crafted from UL 94V-0 thermoplastic polyester for durability and safety. Each contact is made of copper alloy, ensuring strong and stable connections. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for professional use in electronics manufacturing, this connector guarantees optimal performance and longevity. Its straight mount orientation and vibrant green color make it easy to identify and install. Elevate your PCB connections with this essential component.