345-134-556-201

Heilind Number:EDA345-134-556-201
Manufacturer:EDAC
Manufacturer Number:345-134-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-556-201

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and secure connections. With two rows and 134 positions, it offers ample room for intricate PCB setups. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your electronic systems with this essential connector.