345-134-556-212

Heilind Number:EDA345-134-556-212
Manufacturer:EDAC
Manufacturer Number:345-134-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-556-212

Detailed Description

Enhance connectivity in your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for maximum efficiency and durability, it features 134 positions with a 2-row layout, ensuring seamless data transmission. The connector boasts a sleek green color and is made of UL 94V-0 Thermoplastic Polyester for superior housing. With a contact material of Copper Alloy, it guarantees optimal signal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your toolkit. Elevate your connectivity experience with this high-performance component.