345-134-556-578

Heilind Number:EDA345-134-556-578
Manufacturer:EDAC
Manufacturer Number:345-134-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-556-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal efficiency, it features 134 positions with a pitch of .1 inches, allowing for seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for superior conductivity, while the two-row configuration and .2-inch row spacing offer efficient PCB integration. Whether for industrial or commercial applications, this connector guarantees a secure and stable connection, making it an essential component for your electronic projects. Elevate your connectivity solutions with this cutting-edge connector.