345-134-556-802

Heilind Number:EDA345-134-556-802
Manufacturer:EDAC
Manufacturer Number:345-134-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-556-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Engineered for precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With two rows and 134 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing ensure seamless integration, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless connectivity.